Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2158GQH-P

DigiKey Part Number
1589-1088-2-ND - Tape & Reel (TR)
1589-1088-1-ND - Cut Tape (CT)
1589-1088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2158GQH-P
Description
IC REG BUCK ADJ 1A 8QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-QFN (2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.110
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.86000kr.11.86
10kr.8.73000kr.87.30
25kr.7.94040kr.198.51
100kr.7.07540kr.707.54
250kr.6.66308kr.1,665.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.41430kr.3,207.15
1.000kr.6.20965kr.6,209.65
1.500kr.6.10711kr.9,160.66
2.500kr.5.99353kr.14,983.82
3.500kr.5.92712kr.20,744.92
5.000kr.5.86327kr.29,316.35
Manufacturers Standard Package
Unit Price without VAT:kr.11.86000
Unit Price with VAT:kr.14.82500