0733660064 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.31545
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.9.12708
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.24.48608
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.66078
Datasheet

Parametric Equivalent


Molex
In Stock: 1.643
Unit Price: kr.29.39000
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: kr.44.52450
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: kr.38.57460
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 1
Unit Price: kr.32.86000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: kr.41.82328
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: kr.41.82328
Datasheet
MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733660064

DigiKey Part Number
900-0733660064-ND
Manufacturer
Manufacturer Product Number
0733660064
Description
MCX PCB JACK WITH T&R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0733660064 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.11.16833kr.33,504.99
Manufacturers Standard Package
Unit Price without VAT:kr.11.16833
Unit Price with VAT:kr.13.96041