133-3701-236 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: kr.32.64512
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 230
Unit Price: kr.30.72000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: kr.35.43296
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.8.53952
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.44937
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.24.37185
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.61104
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: kr.37.67620
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133-3701-236

DigiKey Part Number
133-3701-236-ND
Manufacturer
Manufacturer Product Number
133-3701-236
Description
CONN MCX JACK STR 50OHM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.35.43296kr.8,858.24
Unit Price without VAT:kr.35.43296
Unit Price with VAT:kr.44.29120