Similar
Similar

133-3701-206 | |
|---|---|
DigiKey Part Number | J538-ND |
Manufacturer | |
Manufacturer Product Number | 133-3701-206 |
Description | CONN MCX JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 133-3701-206 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1060989-1 | TE Connectivity AMP Connectors | 0 | A98544-ND | kr.0.00000 | Direct |
| 919-109J-51PX | Amphenol RF | 6.247 | ARF1731-ND | kr.42.60000 | Similar |
| 919-NM109J-51P | Amphenol RF | 322 | ARF1771-ND | kr.92.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.38.03468 | kr.9,508.67 |
| Unit Price without VAT: | kr.38.03468 |
|---|---|
| Unit Price with VAT: | kr.47.54335 |




