
133-3701-216 | |
|---|---|
DigiKey Part Number | J540-ND |
Manufacturer | |
Manufacturer Product Number | 133-3701-216 |
Description | CONN MCX JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 133-3701-216 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1060985-1 | TE Connectivity AMP Connectors | 1.514 | A98542-ND | kr.40.77000 | Direct |
| 919-109J-51PX | Amphenol RF | 6.247 | ARF1731-ND | kr.42.60000 | Similar |
| 919-NM109J-51P | Amphenol RF | 322 | ARF1771-ND | kr.92.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.35000 | kr.33.35 |
| 10 | kr.28.34600 | kr.283.46 |
| 25 | kr.26.56720 | kr.664.18 |
| 50 | kr.25.29920 | kr.1,264.96 |
| 100 | kr.24.09070 | kr.2,409.07 |
| 250 | kr.22.58232 | kr.5,645.58 |
| 500 | kr.21.50478 | kr.10,752.39 |
| 1.000 | kr.20.47909 | kr.20,479.09 |
| 2.500 | kr.19.19841 | kr.47,996.02 |
| Unit Price without VAT: | kr.33.35000 |
|---|---|
| Unit Price with VAT: | kr.41.68750 |

