



0430310001-08-Y4 | |
|---|---|
DigiKey Part Number | 0430310001-08-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-08-Y4 |
Description | 8" PRE-CRIMP A2015Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.40500 | kr.54.05 |
| 30 | kr.4.76000 | kr.142.80 |
| 50 | kr.4.50080 | kr.225.04 |
| 100 | kr.4.18410 | kr.418.41 |
| 250 | kr.3.82200 | kr.955.50 |
| 500 | kr.3.58530 | kr.1,792.65 |
| 1.000 | kr.3.37645 | kr.3,376.45 |
| 2.500 | kr.3.13806 | kr.7,845.15 |
| 5.000 | kr.2.98252 | kr.14,912.60 |
| Unit Price without VAT: | kr.5.40500 |
|---|---|
| Unit Price with VAT: | kr.6.75625 |











