



0430310001-05-Y4 | |
|---|---|
DigiKey Part Number | 0430310001-05-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-05-Y4 |
Description | 5" PRE-CRIMP A2015Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.05700 | kr.50.57 |
| 30 | kr.4.45267 | kr.133.58 |
| 50 | kr.4.20800 | kr.210.40 |
| 100 | kr.3.91060 | kr.391.06 |
| 250 | kr.3.56968 | kr.892.42 |
| 500 | kr.3.34704 | kr.1,673.52 |
| 1.000 | kr.3.15070 | kr.3,150.70 |
| 2.500 | kr.2.92642 | kr.7,316.05 |
| 5.000 | kr.2.78013 | kr.13,900.65 |
| Unit Price without VAT: | kr.5.05700 |
|---|---|
| Unit Price with VAT: | kr.6.32125 |











