



0430310001-06-Y4 | |
|---|---|
DigiKey Part Number | 0430310001-06-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-06-Y4 |
Description | 6" PRE-CRIMP A2015Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.17300 | kr.51.73 |
| 30 | kr.4.55600 | kr.136.68 |
| 50 | kr.4.30600 | kr.215.30 |
| 100 | kr.4.00220 | kr.400.22 |
| 250 | kr.3.65404 | kr.913.51 |
| 500 | kr.3.42676 | kr.1,713.38 |
| 1.000 | kr.3.22616 | kr.3,226.16 |
| 2.500 | kr.2.99714 | kr.7,492.85 |
| 5.000 | kr.2.84775 | kr.14,238.75 |
| Unit Price without VAT: | kr.5.17300 |
|---|---|
| Unit Price with VAT: | kr.6.46625 |











