



0430310001-03-Y4 | |
|---|---|
DigiKey Part Number | 0430310001-03-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-03-Y4 |
Description | 3" PRE-CRIMP A2015Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.82500 | kr.48.25 |
| 30 | kr.4.24400 | kr.127.32 |
| 50 | kr.4.01200 | kr.200.60 |
| 100 | kr.3.72680 | kr.372.68 |
| 250 | kr.3.40068 | kr.850.17 |
| 500 | kr.3.18746 | kr.1,593.73 |
| 1.000 | kr.2.99944 | kr.2,999.44 |
| 2.500 | kr.2.78472 | kr.6,961.80 |
| 5.000 | kr.2.64467 | kr.13,223.35 |
| Unit Price without VAT: | kr.4.82500 |
|---|---|
| Unit Price with VAT: | kr.6.03125 |











