


0430310001-05-S2-D | |
---|---|
DigiKey Part Number | 0430310001-05-S2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-05-S2-D |
Description | 5" PRE-CRIMP A2016S SLATE |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.9.25400 | kr.92.54 |
30 | kr.8.19633 | kr.245.89 |
50 | kr.7.76960 | kr.388.48 |
100 | kr.7.24930 | kr.724.93 |
250 | kr.6.65420 | kr.1,663.55 |
500 | kr.6.26560 | kr.3,132.80 |
1.000 | kr.5.92307 | kr.5,923.07 |
2.500 | kr.5.53221 | kr.13,830.52 |
5.000 | kr.5.27741 | kr.26,387.05 |
Unit Price without VAT: | kr.9.25400 |
---|---|
Unit Price with VAT: | kr.11.56750 |









