


0430310001-08-S2-D | |
---|---|
DigiKey Part Number | 0430310001-08-S2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-08-S2-D |
Description | 8" PRE-CRIMP A2016S SLATE |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.9.60600 | kr.96.06 |
30 | kr.8.51000 | kr.255.30 |
50 | kr.8.06780 | kr.403.39 |
100 | kr.7.52960 | kr.752.96 |
250 | kr.6.91404 | kr.1,728.51 |
500 | kr.6.51188 | kr.3,255.94 |
1.000 | kr.6.15744 | kr.6,157.44 |
2.500 | kr.5.75306 | kr.14,382.65 |
5.000 | kr.5.48942 | kr.27,447.10 |
Unit Price without VAT: | kr.9.60600 |
---|---|
Unit Price with VAT: | kr.12.00750 |









