


0430310001-02-S2-D | |
---|---|
DigiKey Part Number | 0430310001-02-S2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-02-S2-D |
Description | 2" PRE-CRIMP A2016S SLATE |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.8.90200 | kr.89.02 |
30 | kr.7.88067 | kr.236.42 |
50 | kr.7.47000 | kr.373.50 |
100 | kr.6.96770 | kr.696.77 |
250 | kr.6.39360 | kr.1,598.40 |
500 | kr.6.01844 | kr.3,009.22 |
1.000 | kr.5.68794 | kr.5,687.94 |
2.500 | kr.5.31070 | kr.13,276.75 |
5.000 | kr.5.06481 | kr.25,324.05 |
Unit Price without VAT: | kr.8.90200 |
---|---|
Unit Price with VAT: | kr.11.12750 |









