


0430310001-03-S2-D | |
---|---|
DigiKey Part Number | 0430310001-03-S2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-03-S2-D |
Description | 3" PRE-CRIMP A2016S SLATE |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.9.02400 | kr.90.24 |
30 | kr.7.98733 | kr.239.62 |
50 | kr.7.57000 | kr.378.50 |
100 | kr.7.06180 | kr.706.18 |
250 | kr.6.48064 | kr.1,620.16 |
500 | kr.6.10086 | kr.3,050.43 |
1.000 | kr.5.76634 | kr.5,766.34 |
2.500 | kr.5.38460 | kr.13,461.50 |
5.000 | kr.5.13572 | kr.25,678.60 |
Unit Price without VAT: | kr.9.02400 |
---|---|
Unit Price with VAT: | kr.11.28000 |









