



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.40000 | kr.44.00 |
| 30 | kr.4.07233 | kr.122.17 |
| 50 | kr.3.92820 | kr.196.41 |
| 100 | kr.3.74060 | kr.374.06 |
| 250 | kr.3.50628 | kr.876.57 |
| 500 | kr.3.33878 | kr.1,669.39 |
| 1.000 | kr.3.17926 | kr.3,179.26 |
| 2.500 | kr.2.98020 | kr.7,450.50 |
| 5.000 | kr.2.83800 | kr.14,190.00 |
| Unit Price without VAT: | kr.4.40000 |
|---|---|
| Unit Price with VAT: | kr.5.50000 |











