



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.29200 | kr.42.92 |
| 30 | kr.3.97100 | kr.119.13 |
| 50 | kr.3.82940 | kr.191.47 |
| 100 | kr.3.64610 | kr.364.61 |
| 250 | kr.3.41776 | kr.854.44 |
| 500 | kr.3.25458 | kr.1,627.29 |
| 1.000 | kr.3.09906 | kr.3,099.06 |
| 2.500 | kr.2.90501 | kr.7,262.52 |
| 5.000 | kr.2.76641 | kr.13,832.05 |
| Unit Price without VAT: | kr.4.29200 |
|---|---|
| Unit Price with VAT: | kr.5.36500 |











