



0039000038-08-W2 | |
|---|---|
DigiKey Part Number | 0039000038-08-W2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-08-W2 |
Description | 8" PRE-CRIMP A2016 WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.94900 | kr.39.49 |
| 30 | kr.3.65233 | kr.109.57 |
| 50 | kr.3.52260 | kr.176.13 |
| 100 | kr.3.35360 | kr.335.36 |
| 250 | kr.3.14344 | kr.785.86 |
| 500 | kr.2.99328 | kr.1,496.64 |
| 1.000 | kr.2.85030 | kr.2,850.30 |
| 2.500 | kr.2.67180 | kr.6,679.50 |
| 5.000 | kr.2.54428 | kr.12,721.40 |
| Unit Price without VAT: | kr.3.94900 |
|---|---|
| Unit Price with VAT: | kr.4.93625 |











