



| 0039000038-06-W2 | |
|---|---|
| DigiKey Part Number | 0039000038-06-W2-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0039000038-06-W2 | 
| Description | 6" PRE-CRIMP A2016 WHITE | 
| Customer Reference | |
| Detailed Description | White 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Contact End | Socket to Cable (Round) | |
| Length | 6.00" (152.40mm) | |
| Wire Gauge | 22 AWG | |
| Contact Finish | Tin | |
| Color | White | |
| Contact Finish Thickness | - | |
| Number of Rows | 1 | |
| Number of Conductors | 1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.3.69900 | kr.36.99 | 
| 30 | kr.3.41967 | kr.102.59 | 
| 50 | kr.3.29860 | kr.164.93 | 
| 100 | kr.3.14110 | kr.314.11 | 
| 250 | kr.2.94400 | kr.736.00 | 
| 500 | kr.2.80332 | kr.1,401.66 | 
| 1.000 | kr.2.66944 | kr.2,669.44 | 
| 2.500 | kr.2.50227 | kr.6,255.68 | 
| 5.000 | kr.2.38287 | kr.11,914.35 | 
| Unit Price without VAT: | kr.3.69900 | 
|---|---|
| Unit Price with VAT: | kr.4.62375 | 










 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark