



| 0039000038-03-W2 | |
|---|---|
| DigiKey Part Number | 0039000038-03-W2-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0039000038-03-W2 | 
| Description | 3" PRE-CRIMP A2016 WHITE | 
| Customer Reference | |
| Detailed Description | White 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Contact End | Socket to Cable (Round) | |
| Length | 3.00" (76.20mm) | |
| Wire Gauge | 22 AWG | |
| Contact Finish | Tin | |
| Color | White | |
| Contact Finish Thickness | - | |
| Number of Rows | 1 | |
| Number of Conductors | 1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.3.31500 | kr.33.15 | 
| 30 | kr.3.07000 | kr.92.10 | 
| 50 | kr.2.96060 | kr.148.03 | 
| 100 | kr.2.81920 | kr.281.92 | 
| 250 | kr.2.64244 | kr.660.61 | 
| 500 | kr.2.51622 | kr.1,258.11 | 
| 1.000 | kr.2.39610 | kr.2,396.10 | 
| 2.500 | kr.2.24602 | kr.5,615.05 | 
| 5.000 | kr.2.13882 | kr.10,694.10 | 
| Unit Price without VAT: | kr.3.31500 | 
|---|---|
| Unit Price with VAT: | kr.4.14375 | 










 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark