



0039000038-04-W2 | |
|---|---|
DigiKey Part Number | 0039000038-04-W2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-04-W2 |
Description | 4" PRE-CRIMP A2016 WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.44300 | kr.34.43 |
| 30 | kr.3.18733 | kr.95.62 |
| 50 | kr.3.07460 | kr.153.73 |
| 100 | kr.2.92670 | kr.292.67 |
| 250 | kr.2.74356 | kr.685.89 |
| 500 | kr.2.61236 | kr.1,306.18 |
| 1.000 | kr.2.48755 | kr.2,487.55 |
| 2.500 | kr.2.33180 | kr.5,829.50 |
| 5.000 | kr.2.22051 | kr.11,102.55 |
| Unit Price without VAT: | kr.3.44300 |
|---|---|
| Unit Price with VAT: | kr.4.30375 |











