


0002062101-05-S9 | |
|---|---|
DigiKey Part Number | 0002062101-05-S9-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-05-S9 |
Description | 5" PRE-CRIMP A2103 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.91700 | kr.39.17 |
| 30 | kr.3.62233 | kr.108.67 |
| 50 | kr.3.49440 | kr.174.72 |
| 100 | kr.3.32740 | kr.332.74 |
| 250 | kr.3.11884 | kr.779.71 |
| 500 | kr.2.96986 | kr.1,484.93 |
| 1.000 | kr.2.82803 | kr.2,828.03 |
| 2.500 | kr.2.65096 | kr.6,627.40 |
| 5.000 | kr.2.52444 | kr.12,622.20 |
| Unit Price without VAT: | kr.3.91700 |
|---|---|
| Unit Price with VAT: | kr.4.89625 |











