


0002062101-08-S9 | |
---|---|
DigiKey Part Number | 0002062101-08-S9-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-08-S9 |
Description | 8" PRE-CRIMP A2103 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.4.47400 | kr.44.74 |
30 | kr.4.14067 | kr.124.22 |
50 | kr.3.99480 | kr.199.74 |
100 | kr.3.80350 | kr.380.35 |
250 | kr.3.56504 | kr.891.26 |
500 | kr.3.39482 | kr.1,697.41 |
1.000 | kr.3.23270 | kr.3,232.70 |
2.500 | kr.3.03027 | kr.7,575.67 |
5.000 | kr.2.88568 | kr.14,428.40 |
Unit Price without VAT: | kr.4.47400 |
---|---|
Unit Price with VAT: | kr.5.59250 |









