


0002062101-02-S9 | |
---|---|
DigiKey Part Number | 0002062101-02-S9-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-02-S9 |
Description | 2" PRE-CRIMP A2103 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.3.34700 | kr.33.47 |
30 | kr.3.09767 | kr.92.93 |
50 | kr.2.98760 | kr.149.38 |
100 | kr.2.84540 | kr.284.54 |
250 | kr.2.66676 | kr.666.69 |
500 | kr.2.53926 | kr.1,269.63 |
1.000 | kr.2.41798 | kr.2,417.98 |
2.500 | kr.2.26655 | kr.5,666.38 |
5.000 | kr.2.15836 | kr.10,791.80 |
Unit Price without VAT: | kr.3.34700 |
---|---|
Unit Price with VAT: | kr.4.18375 |









