0002062101-xx-Sx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0002062101-xx-Sx
Molex Jumpers

0002062101-04-S9

DigiKey Part Number
0002062101-04-S9-ND
Manufacturer
Manufacturer Product Number
0002062101-04-S9
Description
4" PRE-CRIMP A2103 SLATE
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.73100kr.37.31
30kr.3.44967kr.103.49
50kr.3.32680kr.166.34
100kr.3.16740kr.316.74
250kr.2.96884kr.742.21
500kr.2.82700kr.1,413.50
1.000kr.2.69203kr.2,692.03
2.500kr.2.52342kr.6,308.55
5.000kr.2.40301kr.12,015.05
Manufacturers Standard Package
Unit Price without VAT:kr.3.73100
Unit Price with VAT:kr.4.66375
Alternate Color
4" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: kr.3.73100
4" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: kr.3.73100
4" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: kr.3.73100
4" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: kr.3.73100
4" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: kr.3.73100
Alternate Length
2" PRE-CRIMP A2103 SLATE
In-Stock: 0
Unit Price: kr.3.34700
3" PRE-CRIMP A2103 SLATE
In-Stock: 0
Unit Price: kr.3.53900
5" PRE-CRIMP A2103 SLATE
In-Stock: 0
Unit Price: kr.3.91700
6" PRE-CRIMP A2103 SLATE
In-Stock: 0
Unit Price: kr.4.10200
8" PRE-CRIMP A2103 SLATE
In-Stock: 0
Unit Price: kr.4.47400