1051561008 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1.472
Unit Price: kr.19.27000
Datasheet

Parametric Equivalent


Molex
In Stock: 14.572
Unit Price: kr.16.86000
Datasheet

Parametric Equivalent


Molex
In Stock: 14.829
Unit Price: kr.13.19000
Datasheet

Parametric Equivalent


Molex
In Stock: 954
Unit Price: kr.16.55000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.591
Unit Price: kr.15.72000
Datasheet

Parametric Equivalent


Molex
In Stock: 11.012
Unit Price: kr.16.29000
Datasheet

Parametric Equivalent


Molex
In Stock: 2.635
Unit Price: kr.16.17000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 11.187
Unit Price: kr.12.11000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 416
Unit Price: kr.50.02000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 18.650
Unit Price: kr.6.59000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5.032
Unit Price: kr.15.98000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 2.400
Unit Price: kr.9.51000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 680
Unit Price: kr.8.94000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 799
Unit Price: kr.10.33000
Datasheet
HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1051561008

DigiKey Part Number
WM10135TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1051561008
Description
CONN RCPT HDMI 19POS SMD R/A
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1051561008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
0.5A per Contact
Voltage - Rated
40VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes