HDMI HDMI 1.4 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10029449-111RLF

DigiKey Part Number
609-4614-2-ND - Tape & Reel (TR)
609-4614-1-ND - Cut Tape (CT)
609-4614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10029449-111RLF
Description
CONN RCPT 1.4 HDMI 19POS SMD R/A
Customer Reference
Detailed Description
HDMI HDMI 1.4 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10029449-111RLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-20°C ~ 85°C
Manufacturer
Amphenol ICC (FCI)
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.5A
Part Status
Active
Voltage - Rated
40V
Connector Type
HDMI
Mating Cycles
10000
Number of Contacts
19
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
HDMI 1.4
Shell/Shielding Material
Brass
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.697
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.5.60500kr.56.05
25kr.5.24960kr.131.24
50kr.4.99840kr.249.92
100kr.4.75940kr.475.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.4.23100kr.1,692.40
800kr.4.02891kr.3,223.13
1.200kr.3.91522kr.4,698.26
2.000kr.3.77665kr.7,553.30
2.800kr.3.76777kr.10,549.76
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750