SY100EP111UTI-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.25.46000
Datasheet

Direct


Texas Instruments
In Stock: 10.955
Unit Price: kr.73.49500
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.49.00599
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 2.544
Unit Price: kr.105.19000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.55.99604
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.55.20309
Datasheet

Direct


Texas Instruments
In Stock: 755
Unit Price: kr.66.74345
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.50.77592
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.54.53000
Datasheet

Direct


onsemi
In Stock: 85
Unit Price: kr.43.27000
Datasheet

Direct


onsemi
In Stock: 873
Unit Price: kr.41.28000
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3 GHz 32-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EP111UTI-TR

DigiKey Part Number
SY100EP111UTI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EP111UTI-TR
Description
IC CLK BUFFER 2:10 3GHZ 32TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3 GHz 32-TQFP
Datasheet
 Datasheet
EDA/CAD Models
SY100EP111UTI-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
HSTL, LVECL, LVPECL
Output
LVECL, LVPECL
Frequency - Max
3 GHz
Voltage - Supply
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.22.74613kr.22,746.13
Manufacturers Standard Package
Unit Price without VAT:kr.22.74613
Unit Price with VAT:kr.28.43266