SY100EP111UTG-TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.7.40796
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.5.99047
Datasheet

Direct


Texas Instruments
In Stock: 321
Unit Price: kr.12.86000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.6.84492
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.6.74800
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.5.45722
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.6.20684
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.6.67000
Datasheet

Direct


onsemi
In Stock: 85
Unit Price: kr.5.29000
Datasheet

Direct


onsemi
In Stock: 873
Unit Price: kr.5.05000
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3 GHz 32-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EP111UTG-TR

DigiKey Part Number
SY100EP111UTG-TR-ND - Tape & Reel (TR)
SY100EP111UTG-CT-ND - Cut Tape (CT)
SY100EP111UTG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY100EP111UTG-TR
Description
IC CLK BUFFER 2:10 3GHZ 32TQFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3 GHz 32-TQFP
Datasheet
 Datasheet
EDA/CAD Models
SY100EP111UTG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
HSTL, LVECL, LVPECL
Output
LVECL, LVPECL
Frequency - Max
3 GHz
Voltage - Supply
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.46000kr.25.46
25kr.21.21920kr.530.48
100kr.20.49560kr.2,049.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.20.49563kr.20,495.63
Manufacturers Standard Package
Unit Price without VAT:kr.25.46000
Unit Price with VAT:kr.31.82500