CDCLVP111VFR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 85
Unit Price: kr.6.02000
Datasheet

Direct


onsemi
In Stock: 873
Unit Price: kr.5.74000
Datasheet

Direct


Microchip Technology
In Stock: 250
Unit Price: kr.3.41000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.3.41000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.12649
Datasheet

Similar


Diodes Incorporated
In Stock: 883
Unit Price: kr.2.75000
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3.5 GHz 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVP111VFR

DigiKey Part Number
296-CDCLVP111VFRTR-ND - Tape & Reel (TR)
296-CDCLVP111VFRCT-ND - Cut Tape (CT)
296-CDCLVP111VFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVP111VFR
Description
IC CLK BUFFER 2:10 3.5GHZ 32LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3.5 GHz 32-LQFP
Datasheet
 Datasheet
EDA/CAD Models
CDCLVP111VFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL, SSTL
Output
LVPECL
Frequency - Max
3.5 GHz
Voltage - Supply
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.54.53000kr.54.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.40.44566kr.40,445.66
Manufacturers Standard Package
Unit Price without VAT:kr.54.53000
Unit Price with VAT:kr.68.16250