
CDCLVP110VF | |
|---|---|
DigiKey Part Number | 296-15357-ND |
Manufacturer | |
Manufacturer Product Number | CDCLVP110VF |
Description | IC CLK BUFFER 2:10 3.5GHZ 32LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3.5 GHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP110VF Models |
Category | Output LVPECL |
Manufacturer Texas Instruments | Frequency - Max 3.5 GHz |
Packaging Tray | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-LQFP |
Ratio - Input:Output 2:10 | Supplier Device Package 32-LQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HSTL, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.35000 | kr.114.35 |
| 10 | kr.90.95800 | kr.909.58 |
| 25 | kr.85.10160 | kr.2,127.54 |
| 100 | kr.78.66860 | kr.7,866.86 |
| 250 | kr.75.60184 | kr.18,900.46 |
| Unit Price without VAT: | kr.114.35000 |
|---|---|
| Unit Price with VAT: | kr.142.93750 |

