SMCJ100AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.100.92860
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.615
Unit Price: kr.3.26000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.89145
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.937
Unit Price: kr.11.01000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.92076
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.060
Unit Price: kr.6.08000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.96.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.96.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.87564
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ100AE3/TR13

DigiKey Part Number
SMCJ100AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ100AE3/TR13
Description
TVS DIODE 100VWM 162VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.20000kr.9,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000