CD214C-T100ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 25.052
Unit Price: kr.2.69000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 1.068
Unit Price: kr.6.08000
Datasheet

Direct


Littelfuse Inc.
In Stock: 14.373
Unit Price: kr.2.69000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.79760
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.1.20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.937
Unit Price: kr.11.01000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.92076
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.060
Unit Price: kr.6.08000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.87564
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.3.40617
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.94812
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1.600
Unit Price: kr.9.86000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: kr.5.76000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.82583
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T100ALF

DigiKey Part Number
CD214C-T100ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T100ALF
Description
TVS DIODE 100VWM 162VC SMC
Customer Reference
Detailed Description
162V Clamp 9.3A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T100ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes