Similar
Similar
Similar
Similar
Similar

5.0SMDJ100A-T7 | |
|---|---|
DigiKey Part Number | 5.0SMDJ100A-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ100A-T7 |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 30.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ100A-T7 Models |
Category | Current - Peak Pulse (10/1000µs) 30.9A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 100V | Supplier Device Package |
Voltage - Breakdown (Min) 111V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 162V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214C-T100ALF | Bourns Inc. | 0 | CD214C-T100ALF-ND | kr.0.00000 | Similar |
| CD214L-T100ALF | Bourns Inc. | 0 | CD214L-T100ALF-ND | kr.0.00000 | Similar |
| SMCJ100A | Taiwan Semiconductor Corporation | 560 | SMCJ100AFSCT-ND | kr.6.47000 | Similar |
| SMCJ100AE3/TR13 | Microchip Technology | 0 | SMCJ100AE3/TR13-ND | kr.3.71017 | Similar |
| SMLJ100A | Bourns Inc. | 14.684 | SMLJ100ABCT-ND | kr.11.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.94604 | kr.2,973.02 |
| Unit Price without VAT: | kr.5.94604 |
|---|---|
| Unit Price with VAT: | kr.7.43255 |





