


SMBJ40CA-13-F | |
|---|---|
DigiKey Part Number | SMBJ40CA-FDITR-ND - Tape & Reel (TR) SMBJ40CA-FDICT-ND - Cut Tape (CT) SMBJ40CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40CA-13-F |
Description | TVS DIODE 40VWM 64.5VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ40CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ40CA | Semtech Corporation | 3.000 | 600-SMBJ40CACT-ND | kr.7.61000 | Direct |
| ATV06B400JB-HF | Comchip Technology | 2.881 | 641-1577-1-ND | kr.5.77000 | Similar |
| SMBJ40CA-Q | Bourns Inc. | 3.834 | 118-SMBJ40CA-QCT-ND | kr.4.82000 | Similar |
| SMBJ40CA-TR | STMicroelectronics | 6.865 | 497-6516-1-ND | kr.4.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.16200 | kr.21.62 |
| 100 | kr.1.37320 | kr.137.32 |
| 500 | kr.1.03114 | kr.515.57 |
| 1.000 | kr.0.92076 | kr.920.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.78022 | kr.2,340.66 |
| 6.000 | kr.0.70936 | kr.4,256.16 |
| 9.000 | kr.0.67325 | kr.6,059.25 |
| 15.000 | kr.0.63266 | kr.9,489.90 |
| 21.000 | kr.0.60862 | kr.12,781.02 |
| 30.000 | kr.0.58526 | kr.17,557.80 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |







