SMBJ17AHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.79755
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 25.561
Unit Price: kr.3.99000
Datasheet

Similar


STMicroelectronics
In Stock: 3.629
Unit Price: kr.4.06000
Datasheet

Similar


Littelfuse Inc.
In Stock: 81.251
Unit Price: kr.3.11000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.643
Unit Price: kr.3.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 65.694
Unit Price: kr.3.17000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.144
Unit Price: kr.3.99000
Datasheet

Similar


STMicroelectronics
In Stock: 11.803
Unit Price: kr.4.18000
Datasheet
27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ17AHE3/5B

DigiKey Part Number
SMBJ17AHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ17AHE3/5B
Description
TVS DIODE 17VWM 27.6VC DO214AA
Customer Reference
Detailed Description
27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
21.7A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
18.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
27.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ17A-M3/5BVishay General Semiconductor - Diodes Division0SMBJ17A-M3/5B-NDkr.0.79755Direct
SMBJ17ATaiwan Semiconductor Corporation25.561SMBJ17AFSCT-NDkr.3.99000Direct
SM6T22ASTMicroelectronics3.629497-6491-1-NDkr.4.06000Similar
SMBJ15ALittelfuse Inc.81.251SMBJ15ALFCT-NDkr.3.11000Similar
SMBJ15ATaiwan Semiconductor Corporation3.643SMBJ15AFSCT-NDkr.3.99000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types