CD214B-T17ALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 10.167
Unit Price: kr.3.68000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 25.561
Unit Price: kr.3.99000
Datasheet
27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T17ALF

DigiKey Part Number
CD214B-T17ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T17ALF
Description
TVS DIODE 17VWM 27.6VC DO214AA
Customer Reference
Detailed Description
27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-T17ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
21.7A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
18.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
27.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ17ABourns Inc.10.167SMBJ17ABCT-NDkr.3.68000Similar
SMBJ17ATaiwan Semiconductor Corporation25.561SMBJ17AFSCT-NDkr.3.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes