SMAJ43AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000

Similar


Bourns Inc.
In Stock: 670
Unit Price: kr.3.33000
Datasheet

Similar


Littelfuse Inc.
In Stock: 179.621
Unit Price: kr.3.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.5.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 7.557
Unit Price: kr.2.88000
Datasheet

Similar


YAGEO
In Stock: 4.580
Unit Price: kr.0.83000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.38351
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.544
Unit Price: kr.4.36000
Datasheet
69.4V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ43AE3/TR13

DigiKey Part Number
SMAJ43AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ43AE3/TR13
Description
TVS DIODE 43VWM 69.4VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
69.4V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.2A
Mfr
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
43V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
47.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
69.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD214A-T43ALFBourns Inc.0CD214A-T43ALF-NDkr.0.00000Similar
SMAJ43ABourns Inc.670SMAJ43ABCT-NDkr.3.33000Similar
SMAJ43ALittelfuse Inc.179.621SMAJ43ALFCT-NDkr.3.08000Similar
SMAJ43A-13Diodes Incorporated0SMAJ43ADICT-NDkr.5.19000Similar
SMAJ43A-13-FDiodes Incorporated7.557SMAJ43A-FDICT-NDkr.2.88000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.18457kr.5,922.85
Manufacturers Standard Package
Unit Price without VAT:kr.1.18457
Unit Price with VAT:kr.1.48071