


SMAJ43A | |
---|---|
DigiKey Part Number | SMAJ43ABTR-ND - Tape & Reel (TR) SMAJ43ABCT-ND - Cut Tape (CT) SMAJ43ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ43A |
Description | TVS DIODE 43VWM 69.4VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ43A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.60800 | kr.6.08 |
100 | kr.0.57600 | kr.57.60 |
500 | kr.0.56794 | kr.283.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.53760 | kr.2,688.00 |
10.000 | kr.0.51840 | kr.5,184.00 |
15.000 | kr.0.49920 | kr.7,488.00 |
25.000 | kr.0.48000 | kr.12,000.00 |
35.000 | kr.0.47040 | kr.16,464.00 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |