PL123-09OC-R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.11.41000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.5.36998
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.5.85814
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.5.85816
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 89
Unit Price: kr.13.19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.6.34634
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.32271
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.08267
Datasheet
IC 134MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL123-09OC-R

DigiKey Part Number
576-4091-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PL123-09OC-R
Description
IC CLK MULTPX 1:9 134MHZ 16TSSOP
Customer Reference
Detailed Description
IC 134MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PL123-09OC-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Differential - Input:Output
No/No
Manufacturer
Microchip Technology
Frequency - Max
134MHz
Packaging
Tape & Reel (TR)
Divider/Multiplier
No/No
Part Status
Discontinued at DigiKey
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
Clock
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output
Clock
Supplier Device Package
16-TSSOP
Number of Circuits
1
Base Product Number
Ratio - Input:Output
1:9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2309-1HPGGRenesas Electronics Corporation0800-1296-NDkr.11.41000Similar
2309-1HPGG8Renesas Electronics Corporation02309-1HPGG8-NDkr.5.36998Similar
2309-1HPGGIRenesas Electronics Corporation02309-1HPGGI-NDkr.5.85814Similar
2309-1HPGGI8Renesas Electronics Corporation02309-1HPGGI8-NDkr.5.85816Similar
2309A-1HPGGRenesas Electronics Corporation89800-2598-5-NDkr.13.19000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types