2309A-1HPGGI8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.20143
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Zero Delay Buffer IC 133MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2309A-1HPGGI8

DigiKey Part Number
2309A-1HPGGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2309A-1HPGGI8
Description
IC ZD BUFFER 16TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zero Delay Buffer IC 133MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:9
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/No
Packaging
Tape & Reel (TR)
Frequency - Max
133MHz
Part Status
Active
Divider/Multiplier
No/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Zero Delay Buffer
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVTTL
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output
LVTTL
Supplier Device Package
16-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PL123-09HOCMicrochip Technology0PL123-09HOC-NDkr.0.00000Similar
PL123-09HOC-RMicrochip Technology0PL123-09HOC-R-NDkr.0.00000Similar
PL123-09OCMicrochip Technology0576-4064-NDkr.8.20143Similar
PL123-09OC-RMicrochip Technology0576-4091-2-NDkr.0.00000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.08267kr.17,706.67
5.000kr.6.92128kr.34,606.40
7.500kr.6.84064kr.51,304.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.08267
Unit Price with VAT:kr.8.85334