Similar
Similar
Similar
Similar
Similar

2309-1HPGG8 | |
|---|---|
DigiKey Part Number | 2309-1HPGG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2309-1HPGG8 |
Description | IC ZD BUFFER 16TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 133MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output LVTTL | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C2409-1HLEX | Diodes Incorporated | 0 | PI6C2409-1HLEX-ND | kr.3.96088 | Similar |
| PL123-09HOC | Microchip Technology | 0 | PL123-09HOC-ND | kr.0.00000 | Similar |
| PL123-09HOC-R | Microchip Technology | 0 | PL123-09HOC-R-ND | kr.0.00000 | Similar |
| PL123-09OC | Microchip Technology | 0 | 576-4064-ND | kr.8.20143 | Similar |
| PL123-09OC-R | Microchip Technology | 0 | 576-4091-2-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.36998 | kr.13,424.95 |
| Unit Price without VAT: | kr.5.36998 |
|---|---|
| Unit Price with VAT: | kr.6.71248 |




