Similar
Similar
Similar
Similar
Similar

2309-1HPGG | |
|---|---|
DigiKey Part Number | 800-1296-ND |
Manufacturer | |
Manufacturer Product Number | 2309-1HPGG |
Description | IC ZD BUFFER 16TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 133MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output LVTTL | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C2409-1HLEX | Diodes Incorporated | 0 | PI6C2409-1HLEX-ND | kr.3.96088 | Similar |
| PL123-09HOC | Microchip Technology | 0 | PL123-09HOC-ND | kr.0.00000 | Similar |
| PL123-09HOC-R | Microchip Technology | 0 | PL123-09HOC-R-ND | kr.0.00000 | Similar |
| PL123-09OC | Microchip Technology | 0 | 576-4064-ND | kr.8.20143 | Similar |
| PL123-09OC-R | Microchip Technology | 0 | 576-4091-2-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.7.98800 | kr.79.88 |
| 96 | kr.6.32281 | kr.606.99 |
| 192 | kr.5.99953 | kr.1,151.91 |
| 288 | kr.5.83851 | kr.1,681.49 |
| 576 | kr.5.60352 | kr.3,227.63 |
| 1.056 | kr.5.43343 | kr.5,737.70 |
| 2.592 | kr.5.23003 | kr.13,556.24 |
| 5.088 | kr.5.10825 | kr.25,990.78 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |




