MIC810MUY-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1.89593
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 26.319
Unit Price: kr.2.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.875
Unit Price: kr.14.79000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.488
Unit Price: kr.33.44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 6.693
Unit Price: kr.1.54000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3.000
Unit Price: kr.0.59973
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2.557
Unit Price: kr.3.22000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC810MUY-TR

DigiKey Part Number
576-2911-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC810MUY-TR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MIC810MUY-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.05760kr.6,172.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.05760
Unit Price with VAT:kr.2.57200