Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N3826A-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N3826A-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N3826A-1/TR |
Description | DIODE ZENER 5.1V 1W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 7 Ohms | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3826A-1/TR | Microchip Technology | 0 | 150-1N3826A-1/TR-ND | kr.42.17858 | Parametric Equivalent |
| 1N4733A-1/TR | Microchip Technology | 0 | 150-1N4733A-1/TR-ND | kr.23.72562 | Parametric Equivalent |
| 1N4733A/TR | Microchip Technology | 0 | 150-1N4733A/TR-ND | kr.23.72562 | Parametric Equivalent |
| 1N4733AG | Microchip Technology | 0 | 150-1N4733AG-ND | kr.20.40599 | Parametric Equivalent |
| 1N4733CGE3 | Microchip Technology | 0 | 150-1N4733CGE3-ND | kr.46.76758 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.57.01940 | kr.5,701.94 |
| Unit Price without VAT: | kr.57.01940 |
|---|---|
| Unit Price with VAT: | kr.71.27425 |






