1N4733A/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.36.13662
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.38310
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.17.48960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.40.12318
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.67983
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.38.64434
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.96.57920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.97.47940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.121.14120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.121.97770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 20
Unit Price: kr.551.37000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.47.96780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.48.80370
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.122.36350
Zener Diode 5.1 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4733A/TR

DigiKey Part Number
150-1N4733A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4733A/TR
Description
DIODE ZENER 5.1V 1W DO41
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4733A/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
258kr.20.38310kr.5,258.84
Manufacturers Standard Package
Unit Price without VAT:kr.20.38310
Unit Price with VAT:kr.25.47888