JANTX1N3826C-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.46.76758
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.112.76960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.113.84360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.141.47460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.142.45090
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.144.01310
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.178.77150

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.179.84550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.165.49300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.235.49800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.236.47440
Datasheet
Zener Diode 5.1 V 1 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3826C-1

DigiKey Part Number
1086-16912-ND
Manufacturer
Manufacturer Product Number
JANTX1N3826C-1
Description
DIODE ZENER 5.1V 1W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±2% Through Hole DO-204AL (DO-41)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/115
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-204AL (DO-41)
Impedance (Max) (Zzt)
7 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4733CGE3Microchip Technology0150-1N4733CGE3-NDkr.46.76758Parametric Equivalent
JAN1N3826C-1Microchip Technology01086-16911-NDkr.112.76960Parametric Equivalent
JAN1N3826C-1/TRMicrochip Technology0150-JAN1N3826C-1/TR-NDkr.113.84360Parametric Equivalent
JAN1N3826D-1Microchip Technology01086-16916-NDkr.141.47460Parametric Equivalent
JAN1N3826D-1/TRMicrochip Technology0150-JAN1N3826D-1/TR-NDkr.142.45090Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.142.93910kr.14,293.91
Unit Price without VAT:kr.142.93910
Unit Price with VAT:kr.178.67388