
JAN1N6490 | |
|---|---|
DigiKey Part Number | 1086-15229-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6490 |
Description | DIODE ZENER 5.1V 1.5W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N6490 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/406 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.551.37000 | kr.551.37 |
| 10 | kr.442.06300 | kr.4,420.63 |
| Unit Price without VAT: | kr.551.37000 |
|---|---|
| Unit Price with VAT: | kr.689.21250 |

