Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4618UR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N4618UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N4618UR-1/TR |
Description | DIODE ZENER 2.7V 500MW DO213AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1500 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4618UR | Microchip Technology | 0 | 1N4618UR-ND | kr.22.50675 | Parametric Equivalent |
| 1N4618UR/TR | Microchip Technology | 209 | 150-1N4618UR/TRCT-ND | kr.23.33000 | Parametric Equivalent |
| 1N4618URE3 | Microchip Technology | 0 | 150-1N4618URE3-ND | kr.23.69130 | Parametric Equivalent |
| 1N4618URE3/TR | Microchip Technology | 0 | 150-1N4618URE3/TR-ND | kr.24.97454 | Parametric Equivalent |
| CDLL4618 | Microchip Technology | 109 | CDLL4618-ND | kr.39.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.459.21760 | kr.22,960.88 |
| Unit Price without VAT: | kr.459.21760 |
|---|---|
| Unit Price with VAT: | kr.574.02200 |


