CDLL4618/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.22.50675
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 209
Unit Price: kr.23.33000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.69130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.97454
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 109
Unit Price: kr.39.42000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.110.36230
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.111.34940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.138.00220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.138.98930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.13825
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.44.12487
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 10
Unit Price: kr.952.40000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.459.21760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.143.03660
Datasheet
Zener Diode 2.7 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL4618/TR

DigiKey Part Number
150-CDLL4618/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDLL4618/TR
Description
DIODE ZENER 2.7V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1500 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4618URMicrochip Technology01N4618UR-NDkr.22.50675Parametric Equivalent
1N4618UR/TRMicrochip Technology209150-1N4618UR/TRCT-NDkr.23.33000Parametric Equivalent
1N4618URE3Microchip Technology0150-1N4618URE3-NDkr.23.69130Parametric Equivalent
1N4618URE3/TRMicrochip Technology0150-1N4618URE3/TR-NDkr.24.97454Parametric Equivalent
CDLL4618Microchip Technology109CDLL4618-NDkr.39.42000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
264kr.44.32246kr.11,701.13
Manufacturers Standard Package
Unit Price without VAT:kr.44.32246
Unit Price with VAT:kr.55.40308