Zener Diode 2.7 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4618UR/TR

DigiKey Part Number
150-1N4618UR/TR-ND - Tape & Reel (TR)
150-1N4618UR/TRCT-ND - Cut Tape (CT)
150-1N4618UR/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4618UR/TR
Description
DIODE ZENER 2.7V 500MW DO213AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1500 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDLL4618Microchip Technology109CDLL4618-NDkr.39.42000Parametric Equivalent
JANS1N4618UR-1Microchip Technology101086-15256-NDkr.952.40000Parametric Equivalent
In-Stock: 209
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.33000kr.23.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
277kr.19.80690kr.5,486.51
Manufacturers Standard Package
Unit Price without VAT:kr.23.33000
Unit Price with VAT:kr.29.16250