1N4618URE3/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.22.50675
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 209
Unit Price: kr.23.33000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.69130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 109
Unit Price: kr.39.42000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.44.32246
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.110.36230
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.111.34940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.138.00220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.138.98930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.13825
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.44.12487
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 10
Unit Price: kr.952.40000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.459.21760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.143.03660
Datasheet
Zener Diode 2.7 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4618URE3/TR

DigiKey Part Number
150-1N4618URE3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4618URE3/TR
Description
DIODE ZENER 2.7V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1500 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4618URMicrochip Technology01N4618UR-NDkr.22.50675Parametric Equivalent
1N4618UR/TRMicrochip Technology209150-1N4618UR/TRCT-NDkr.23.33000Parametric Equivalent
1N4618URE3Microchip Technology0150-1N4618URE3-NDkr.23.69130Parametric Equivalent
CDLL4618Microchip Technology109CDLL4618-NDkr.39.42000Parametric Equivalent
CDLL4618/TRMicrochip Technology0150-CDLL4618/TR-NDkr.44.32246Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
249kr.24.97454kr.6,218.66
Manufacturers Standard Package
Unit Price without VAT:kr.24.97454
Unit Price with VAT:kr.31.21818